Datasheets
HI5767/2CB by:

1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28

Part Details for HI5767/2CB by Intersil Corporation

Overview of HI5767/2CB by Intersil Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for HI5767/2CB

Part # Distributor Description Stock Price Buy
Rochester Electronics ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 580
  • 1 $3.0700
  • 25 $3.0100
  • 100 $2.8900
  • 500 $2.7600
  • 1,000 $2.6100
$2.6100 / $3.0700 Buy Now

Part Details for HI5767/2CB

HI5767/2CB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI5767/2CB Part Data Attributes:

HI5767/2CB Intersil Corporation
Buy Now Datasheet
Compare Parts:
HI5767/2CB Intersil Corporation 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERSIL CORP
Part Package Code SOIC
Package Description SOIC-28
Pin Count 28
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog Input Voltage-Max 0.5 V
Analog Input Voltage-Min -0.5 V
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Linearity Error-Max (EL) 0.1709%
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP28,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Sample Rate 20 MHz
Sample and Hold / Track and Hold SAMPLE
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

Alternate Parts for HI5767/2CB

This table gives cross-reference parts and alternative options found for HI5767/2CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5767/2CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HI5767/2CB ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Harris Semiconductor HI5767/2CB vs HI5767/2CB
HI5767/2CBZ 10-Bit, 20/40/60 MSPS A/D Converter with CMOS Outputs; QSOP28, SOIC28; Temp Range: See Datasheet Intersil Corporation HI5767/2CB vs HI5767/2CBZ
Part Number Description Manufacturer Compare
HI5767/2CB ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 Harris Semiconductor HI5767/2CB vs HI5767/2CB
HI5767/2CBZ 10-Bit, 20/40/60 MSPS A/D Converter with CMOS Outputs; QSOP28, SOIC28; Temp Range: See Datasheet Intersil Corporation HI5767/2CB vs HI5767/2CBZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI5767/2CB by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI5767/2CB by Intersil Corporation

  • Please alert me when HI5767/2CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HI5767/2CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI5767/2CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HI5767/2CB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI5767/2CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI5767/2CB by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: