Part Details for HI5767/2CA by Intersil Corporation
Overview of HI5767/2CA by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for HI5767/2CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1054 |
|
$5.2300 / $6.1500 | Buy Now |
Part Details for HI5767/2CA
HI5767/2CA CAD Models
HI5767/2CA Part Data Attributes
|
HI5767/2CA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5767/2CA
Intersil Corporation
1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | SSOP-28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Linearity Error-Max (EL) | 0.1709% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HI5767/2CA
This table gives cross-reference parts and alternative options found for HI5767/2CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5767/2CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5767/2CAZ | 10-Bit, 20/40/60 MSPS A/D Converter with CMOS Outputs; QSOP28, SOIC28; Temp Range: See Datasheet | Intersil Corporation | HI5767/2CA vs HI5767/2CAZ |
HI5767/2IAZ | 10-Bit, 20/40/60 MSPS A/D Converter with CMOS Outputs; QSOP28, SOIC28; Temp Range: See Datasheet | Intersil Corporation | HI5767/2CA vs HI5767/2IAZ |
HI5767/2CA | ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28 | Harris Semiconductor | HI5767/2CA vs HI5767/2CA |