Part Details for HI7131CPL by Harris Semiconductor
Overview of HI7131CPL by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for HI7131CPL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI7131CPL-ND
|
DigiKey | LCD DISPLAY-TYPE A/D CONVERTERS Min Qty: 207 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1330 In Stock |
|
$1.4600 | Buy Now |
|
Rochester Electronics | 3-(1/2) Digit, Low Power, High CMRR, LCD Display-Type A/D Converters ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1330 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for HI7131CPL
HI7131CPL CAD Models
HI7131CPL Part Data Attributes:
|
HI7131CPL
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI7131CPL
Harris Semiconductor
ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7.5 V | |
Analog Input Voltage-Min | -7.5 V | |
Converter Type | ADC, DUAL-SLOPE | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0025 MHz | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for HI7131CPL
This table gives cross-reference parts and alternative options found for HI7131CPL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI7131CPL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI7131CPL | DUAL-SLOPE ADC, PDIP40 | Intersil Corporation | HI7131CPL vs HI7131CPL |
HI7131CPL | ADC, Dual-Slope, 1 Func, 1 Channel, PDIP40, DIP-40 | Rochester Electronics LLC | HI7131CPL vs HI7131CPL |