Part Details for HIF2E-16D-2.54RA(20) by Hirose Electric Co Ltd
Overview of HIF2E-16D-2.54RA(20) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for HIF2E-16D-2.54RA(20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK4961
|
Newark | 2.54Mm Connector Directly Mounted On Board |Hirose(Hrs) HIF2E-16D-2.54RA(20) Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7600 / $2.0000 | Buy Now |
DISTI #
HIF2E-16D-2.54RA(20)-ND
|
DigiKey | CONN HOUSING 2.54MM DUAL Min Qty: 120 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9404 | Buy Now |
DISTI #
HIF2E-16D-2.54RA(2
|
Avnet Americas | HIF2E-16D-2.54RA(20) - Trays (Alt: HIF2E-16D-2.54RA(2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.2500 / $1.4500 | Buy Now |
DISTI #
798-HIF2E16D254RA20
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.5000 / $2.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$1.2200 | Buy Now |
DISTI #
HIRHIF2E-16D-2.54RA(20)
|
Heilind Electronics | 561-0503-2-20 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $1.5900 | Buy Now |
DISTI #
HIF2E-16D-2.54RA(2
|
Avnet Americas | HIF2E-16D-2.54RA(20) - Trays (Alt: HIF2E-16D-2.54RA(2) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.2500 / $1.4500 | Buy Now |
Part Details for HIF2E-16D-2.54RA(20)
HIF2E-16D-2.54RA(20) CAD Models
HIF2E-16D-2.54RA(20) Part Data Attributes:
|
HIF2E-16D-2.54RA(20)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF2E-16D-2.54RA(20)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |
Alternate Parts for HIF2E-16D-2.54RA(20)
This table gives cross-reference parts and alternative options found for HIF2E-16D-2.54RA(20). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF2E-16D-2.54RA(20), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF2C-16DT-1.27RS | Board Connector, 16 Contact(s), 4 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Hirose Electric Co Ltd | HIF2E-16D-2.54RA(20) vs HIF2C-16DT-1.27RS |