Part Details for HIF3-2226SCFC by Hirose Electric Co Ltd
Overview of HIF3-2226SCFC by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3-2226SCFC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5009
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3-2226SCFC Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1740 | Buy Now |
DISTI #
26-HIF3-2226SCFCCT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19400 In Stock |
|
$0.1050 / $0.4500 | Buy Now |
DISTI #
HIF3-2226SCFC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HIF3-2226SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1262 | Buy Now |
DISTI #
798-HIF32226SCFC
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED RoHS: Compliant | 4820 |
|
$0.1050 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.1061 | Buy Now |
DISTI #
HIRHIF3-2226SCFC
|
Heilind Electronics | 613-0002-1-00 REEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1030 / $0.1240 | Buy Now |
DISTI #
HIF3-2226SCFC
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HIF3-2226SCFC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1087 / $0.1262 | Buy Now |
DISTI #
000000000003975876
|
Sager | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED Min Qty: 10000 | 0 |
|
$0.1040 / $0.1208 | Buy Now |
DISTI #
613-0002-1-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 613-0002-1-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HIF3-2226SCFC
HIF3-2226SCFC CAD Models
HIF3-2226SCFC Part Data Attributes:
|
HIF3-2226SCFC
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2226SCFC
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for HIF3-2226SCFC
This table gives cross-reference parts and alternative options found for HIF3-2226SCFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3-2226SCFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
179227-2 | AMP CT CRIMP -2 REC CONT. | TE Connectivity | HIF3-2226SCFC vs 179227-2 |
179227-4 | Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Phosphor Bronze | TE Connectivity | HIF3-2226SCFC vs 179227-4 |