Part Details for HIF3-2428SCF by Hirose Electric Co Ltd
Overview of HIF3-2428SCF by Hirose Electric Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for HIF3-2428SCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5014
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3-2428SCF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3200 / $0.3560 | Buy Now |
DISTI #
H126191CT-ND
|
DigiKey | CONN SOCKET 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
24200 In Stock |
|
$0.2101 / $0.5200 | Buy Now |
DISTI #
HIF3-2428SCF
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: HIF3-2428SCF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.2225 / $0.2581 | Buy Now |
DISTI #
798-HIF32428SCF
|
Mouser Electronics | Headers & Wire Housings FEMALE CRIMP CONTACT GOLD PLATED RoHS: Compliant | 10820 |
|
$0.2100 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.1976 | Buy Now |
DISTI #
HIRHIF3-2428SCF
|
Heilind Electronics | 562-0125-3-00 REEL | Americas - 0 in Stock |
|
$0.2738 / $0.2782 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2210 / $0.4628 | Buy Now |
DISTI #
HIF3-2428SCF
|
TME | HIF3-2428SCF Min Qty: 10000 | 0 |
|
$0.1810 | RFQ |
DISTI #
562-0125-3-00
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 562-0125-3-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | - Line Pressing Terminals ROHS | 10000 |
|
$0.2498 / $0.3865 | Buy Now |
Part Details for HIF3-2428SCF
HIF3-2428SCF CAD Models
HIF3-2428SCF Part Data Attributes
|
HIF3-2428SCF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3-2428SCF
Hirose Electric Co Ltd
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Support Type | CONNECTOR ACCESSORY |