Part Details for HIF3B-60D-2.54R(63) by Hirose Electric Co Ltd
Overview of HIF3B-60D-2.54R(63) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3B-60D-2.54R(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5054
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3B-60D-2.54R(63) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4600 / $10.7200 | Buy Now |
DISTI #
26-HIF3B-60D-2.54R(63)-ND
|
DigiKey | CONN SOCKET 60POS IDC 28AWG GOLD Min Qty: 40 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4362 | Buy Now |
DISTI #
HIF3B-60D-2.54R(63
|
Avnet Americas | Connector IDC Receptacle 60 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3B-60D-2.54R(63) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$6.7000 / $7.7720 | Buy Now |
DISTI #
798-HIF3B60D254R63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$7.8200 / $10.9800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$6.5400 | Buy Now |
DISTI #
HIRHIF3B-60D-2.54R(63)
|
Heilind Electronics | 610-0010-0-63 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $9.4400 | Buy Now |
DISTI #
HIF3B-60D-2.54R(63
|
Avnet Americas | Connector IDC Receptacle 60 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3B-60D-2.54R(63) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$6.7000 / $7.7720 | Buy Now |
Part Details for HIF3B-60D-2.54R(63)
HIF3B-60D-2.54R(63) CAD Models
HIF3B-60D-2.54R(63) Part Data Attributes:
|
HIF3B-60D-2.54R(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3B-60D-2.54R(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |