-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5059
|
Newark | Connector Housing, Rcpt, 10Pos, 2.54Mm, Product Range:Hif3B Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:2.54Mm, For Use With:Hirose Hif3B Series Socket Rohs Compliant: Yes |Hirose(Hrs) HIF3BA-10D-2.54C(63) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$1.3500 / $1.9100 | Buy Now |
DISTI #
26-HIF3BA-10D-2.54C(63)-ND
|
DigiKey | CONN SOCKET HSG 10POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.9060 / $1.8800 | Buy Now |
DISTI #
HIF3BA-10D-2.54C(6
|
Avnet Americas | Conn Housing Wire to Board RCP 10 POS 2.54mm ST Cable Mount Bag - Bag (Alt: HIF3BA-10D-2.54C(6) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days Container: Bag | 50 |
|
$0.9750 / $1.1310 | Buy Now |
DISTI #
798-HIF3BA10D254C63
|
Mouser Electronics | Headers & Wire Housings 10P IDC RIBB CBL CON HOUSING CRIMP WIRE RoHS: Compliant | 9604 |
|
$0.9360 / $1.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$0.9520 | Buy Now |
DISTI #
HIRHIF3BA-10D-2.54C(63)
|
Heilind Electronics | 610-1041-0-63 EACH | Americas - 3150 in Stock |
|
$1.2188 / $1.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9040 / $1.5360 | Buy Now |
DISTI #
66741880
|
Verical | Conn Housing RCP 10 POS 2.54mm Crimp ST Cable Mount Black Bag Min Qty: 66 Package Multiple: 1 Date Code: 2101 | Americas - 807 |
|
$1.1558 / $1.3077 | Buy Now |
|
Quest Components | 690 |
|
$1.0709 / $2.5960 | Buy Now | |
DISTI #
HIF3BA-10D-2.54C
|
TME | Plug, wire-board, female, HIF3, 2.54mm, PIN: 10, w/o contacts Min Qty: 1 | 10115 |
|
$0.7800 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF3BA-10D-2.54C(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-10D-2.54C(63)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.283 inch | |
Body Depth | 0.567 inch | |
Body Length | 0.679 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA;CUL;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 36 AWG |