Part Details for HIF3BA-40D-2.54R-CL(63) by Hirose Electric Co Ltd
Overview of HIF3BA-40D-2.54R-CL(63) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3BA-40D-2.54R-CL(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5162
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3BA-40D-2.54R-CL(63) Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9200 / $7.8200 | Buy Now |
DISTI #
26-HIF3BA-40D-2.54R-CL(63)-ND
|
DigiKey | CONN SOCKET 40POS IDC 28AWG GOLD Min Qty: 40 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.2660 | Buy Now |
DISTI #
HIF3BA-40D-2.54R-C
|
Avnet Americas | Connector IDC Receptacle 40 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-40D-2.54R-C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.8875 / $5.6695 | Buy Now |
DISTI #
798-IF3BA40D254RCL63
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$5.8800 / $8.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$4.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6000 / $7.7000 | Buy Now |
|
Quest Components | 196 |
|
$4.8246 / $8.7720 | Buy Now | |
DISTI #
HIF3BA-40D-2.54R-C
|
Avnet Americas | Connector IDC Receptacle 40 Position 2.54mm IDT Straight Cable Mount - Trays (Alt: HIF3BA-40D-2.54R-C) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tray | 0 |
|
$4.8875 / $5.6695 | Buy Now |
DISTI #
000000000006119103
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$4.2600 / $5.2200 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 6 |
|
$2.9240 / $4.2080 | Buy Now |
Part Details for HIF3BA-40D-2.54R-CL(63)
HIF3BA-40D-2.54R-CL(63) CAD Models
HIF3BA-40D-2.54R-CL(63) Part Data Attributes:
|
HIF3BA-40D-2.54R-CL(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3BA-40D-2.54R-CL(63)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.236 inch | |
Body Depth | 0.697 inch | |
Body Length | 2.18 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZATION NOTCH | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG |