Part Details for HIF3H-10PB-2.54DSA(74) by Hirose Electric Co Ltd
Overview of HIF3H-10PB-2.54DSA(74) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF3H-10PB-2.54DSA(74)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5470
|
Newark | Hif3H-10Pb-2.54Dsa(74) |Hirose(Hrs) HIF3H-10PB-2.54DSA(74) Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 / $2.7600 | Buy Now |
DISTI #
HIF3H-10PB-2.54DSA(74)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 275 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2234 | Buy Now |
DISTI #
HIF3H-10PB-2.54DSA
|
Avnet Americas | Connector Board to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-10PB-2.54DSA) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Tray | 0 |
|
$1.5125 / $2.0010 | Buy Now |
DISTI #
798-HIF3H10PB254DSA4
|
Mouser Electronics | Headers & Wire Housings 10P STRT PIN HEADER B2B BRASS CNGE FNSH RoHS: Compliant | 0 |
|
$1.8900 / $3.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 275 | 0 |
|
$1.6900 | Buy Now |
DISTI #
HIRHIF3H-10PB-2.54DSA(74)
|
Heilind Electronics | 618-0201-0-74 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $2.7200 | Buy Now |
DISTI #
HIF3H-10PB-2.54DSA
|
Avnet Americas | Connector Board to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-10PB-2.54DSA) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Tray | 0 |
|
$1.5125 / $2.0010 | Buy Now |
DISTI #
000000000003976417
|
Sager | Headers & Wire Housings 10P STRT PIN HEADER B2B BRASS CNGE FNSH Min Qty: 1 | 0 |
|
$1.4900 / $1.8300 | Buy Now |
Part Details for HIF3H-10PB-2.54DSA(74)
HIF3H-10PB-2.54DSA(74) CAD Models
HIF3H-10PB-2.54DSA(74) Part Data Attributes:
|
HIF3H-10PB-2.54DSA(74)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-10PB-2.54DSA(74)
Hirose Electric Co Ltd
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.232 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.539 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for HIF3H-10PB-2.54DSA(74)
This table gives cross-reference parts and alternative options found for HIF3H-10PB-2.54DSA(74). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF3H-10PB-2.54DSA(74), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMV-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | Adam Technologies Inc | HIF3H-10PB-2.54DSA(74) vs DMV-05 |
SPC20502 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | SPC Multicomp | HIF3H-10PB-2.54DSA(74) vs SPC20502 |
PREC005DFAN-RC | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Sullins Connector Solutions | HIF3H-10PB-2.54DSA(74) vs PREC005DFAN-RC |
008261103210852 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | KYOCERA Connector Products Division | HIF3H-10PB-2.54DSA(74) vs 008261103210852 |
057-010-133U | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Pancon Corporation | HIF3H-10PB-2.54DSA(74) vs 057-010-133U |
A1-10PA-2.54DSA(81) | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Hirose Electric Co Ltd | HIF3H-10PB-2.54DSA(74) vs A1-10PA-2.54DSA(81) |
057-010-153T | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Pancon Corporation | HIF3H-10PB-2.54DSA(74) vs 057-010-153T |
051-010-183 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Pancon Corporation | HIF3H-10PB-2.54DSA(74) vs 051-010-183 |
057-010-142V | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator | Pancon Corporation | HIF3H-10PB-2.54DSA(74) vs 057-010-142V |
DPH-2-10-.312/.125/.687 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | HIF3H-10PB-2.54DSA(74) vs DPH-2-10-.312/.125/.687 |