Part Details for HIF3H-40PB-2.54DSA(61) by Hirose Electric Co Ltd
Overview of HIF3H-40PB-2.54DSA(61) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3H-40PB-2.54DSA(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5524
|
Newark | Hif3H-40Pb-2.54Dsa(61) |Hirose(Hrs) HIF3H-40PB-2.54DSA(61) Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0400 / $5.6800 | Buy Now |
DISTI #
26-HIF3H-40PB-2.54DSA(61)-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
82 In Stock |
|
$3.5633 / $6.1100 | Buy Now |
DISTI #
HIF3H-40PB-2.54DSA
|
Avnet Americas | Connector Board to Board Header 40 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-40PB-2.54DSA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5500 / $4.1180 | Buy Now |
DISTI #
798-IF3H40PB254DSA61
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$3.5500 / $6.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 | 0 |
|
$3.4700 | Buy Now |
DISTI #
HIRHIF3H-40PB-2.54DSA(61)
|
Heilind Electronics | 618-0209-1-61 EACH | Americas - 0 in Stock |
|
$3.9375 / $4.7334 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $5.5900 | Buy Now |
DISTI #
HIF3H-40PB-2.54DSA
|
Avnet Americas | Connector Board to Board Header 40 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3H-40PB-2.54DSA) RoHS: Not Compliant Min Qty: 75 Package Multiple: 75 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.5500 / $4.1180 | Buy Now |
DISTI #
000000000006119283
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.1000 / $3.8100 | Buy Now |
Part Details for HIF3H-40PB-2.54DSA(61)
HIF3H-40PB-2.54DSA(61) CAD Models
HIF3H-40PB-2.54DSA(61) Part Data Attributes:
|
HIF3H-40PB-2.54DSA(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-40PB-2.54DSA(61)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.232 inch | |
Body Depth | 0.177 inch | |
Body Length | 2.039 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |