Part Details for HIF3H-8DB-2.54DS(61) by Hirose Electric Co Ltd
Overview of HIF3H-8DB-2.54DS(61) by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3H-8DB-2.54DS(61)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5550
|
Newark | Hif3H-8Db-2.54Ds(61) |Hirose(Hrs) HIF3H-8DB-2.54DS(61) Min Qty: 570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.5800 | Buy Now |
DISTI #
26-HIF3H-8DB-2.54DS(61)-ND
|
DigiKey | CONN RCPT 8POS 0.1 GOLD PCB R/A Min Qty: 570 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0349 | Buy Now |
DISTI #
HIF3H-8DB-2.54DS(6
|
Avnet Americas | Connector Board to Board Socket Strip 8 Position 2.54mm Solder Right Angle Through Hole - Trays (Alt: HIF3H-8DB-2.54DS(6) RoHS: Compliant Min Qty: 570 Package Multiple: 570 Container: Tray | 0 |
|
$1.4250 / $1.8705 | Buy Now |
DISTI #
798-HIF3H8DB254DS61
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$1.7500 / $1.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 570 Package Multiple: 570 | 0 |
|
$1.5800 | Buy Now |
DISTI #
HIRHIF3H-8DB-2.54DS(61)
|
Heilind Electronics | 618-0153-9-61 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $2.5700 | Buy Now |
Part Details for HIF3H-8DB-2.54DS(61)
HIF3H-8DB-2.54DS(61) CAD Models
HIF3H-8DB-2.54DS(61) Part Data Attributes:
|
HIF3H-8DB-2.54DS(61)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3H-8DB-2.54DS(61)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |