Part Details for HIF4-26P-3.18DS by Hirose Electric Co Ltd
Overview of HIF4-26P-3.18DS by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF4-26P-3.18DS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123917-ND
|
DigiKey | CONN HEADER R/A 26POS 3.18MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
25 In Stock |
|
$10.7376 / $12.6000 | Buy Now |
DISTI #
HIF4-26P-3.18DS
|
Avnet Americas | Connector Wire to Board Header 26 Position 3.18mm Solder Right Angle Through Hole - Trays (Alt: HIF4-26P-3.18DS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-HIF426P318DS
|
Mouser Electronics | Headers & Wire Housings 26P R/A PIN HEADER RIBBON CBLE CON GLD RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
71331740
|
Verical | Conn Ejector Header HDR 26 POS 3.18mm Solder RA Thru-Hole Tray Min Qty: 12 Package Multiple: 1 Date Code: 2301 | Americas - 158 |
|
$6.2226 / $6.9969 | Buy Now |
|
Quest Components | 126 |
|
$7.2927 / $11.8260 | Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 158 |
|
$3.9420 / $5.9900 | Buy Now |
Part Details for HIF4-26P-3.18DS
HIF4-26P-3.18DS CAD Models
HIF4-26P-3.18DS Part Data Attributes
|
HIF4-26P-3.18DS
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF4-26P-3.18DS
Hirose Electric Co Ltd
Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.125 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | LATCHED, POLARIZED | |
Body Breadth | 0.398 inch | |
Body Depth | 0.701 inch | |
Body Length | 2.464 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.125 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.175 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF4-26P-3.18DS
This table gives cross-reference parts and alternative options found for HIF4-26P-3.18DS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF4-26P-3.18DS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10129382-926001ALF | Board Connector | Amphenol FCi | HIF4-26P-3.18DS vs 10129382-926001ALF |
10129382-926002ALF | Board Connector | Amphenol FCi | HIF4-26P-3.18DS vs 10129382-926002ALF |
HIF3BA-26PA-2.54DS(63) | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Hirose Electric Co Ltd | HIF4-26P-3.18DS vs HIF3BA-26PA-2.54DS(63) |
10129382-926002TLF | Board Connector | Amphenol FCi | HIF4-26P-3.18DS vs 10129382-926002TLF |
1-103795-3 | 26 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HIF4-26P-3.18DS vs 1-103795-3 |
6-103326-3 | 26 MODII HDR DRRA B/A .100CL | TE Connectivity | HIF4-26P-3.18DS vs 6-103326-3 |
2-1634689-6 | TWO PART BOARD CONNECTOR | TE Connectivity | HIF4-26P-3.18DS vs 2-1634689-6 |
10129382-926003TLF | Board Connector | Amphenol FCi | HIF4-26P-3.18DS vs 10129382-926003TLF |
10129382-926001TLF | Board Connector | Amphenol FCi | HIF4-26P-3.18DS vs 10129382-926001TLF |
6-103166-1 | 26 MODII HDR DRRA SHRD LF | TE Connectivity | HIF4-26P-3.18DS vs 6-103166-1 |