Part Details for HIF6-50PA-1.27DSA(71) by Hirose Electric Co Ltd
Overview of HIF6-50PA-1.27DSA(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF6-50PA-1.27DSA(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8990
|
Newark | Connector, Header, 50Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:50Contacts, Gender:Header, Product Range:Hif6 Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Hirose(Hrs) HIF6-50PA-1.27DSA(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2100 / $5.8900 | Buy Now |
DISTI #
H12174-ND
|
DigiKey | CONN HEADER VERT 50POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
599 In Stock |
|
$3.5441 / $6.1100 | Buy Now |
DISTI #
HIF6-50PA-1.27DSA(
|
Avnet Americas | Connector Wire to Board Header 50 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6-50PA-1.27DSA() RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
798-HIF650PA127DSA71
|
Mouser Electronics | Headers & Wire Housings Ej Header HDR 50 POS 2.54mm Solder ST Th RoHS: Compliant | 12 |
|
$3.5400 / $6.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$3.3500 | Buy Now |
DISTI #
HIRHIF6-50PA-1.27DSA(71)
|
Heilind Electronics | 630-0106-2-71 EACH | Americas - 1 in Stock |
|
$4.2813 / $5.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1400 / $4.6600 | Buy Now |
DISTI #
HIF6-50PA-1.27DSA(
|
Avnet Americas | Connector Wire to Board Header 50 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6-50PA-1.27DSA() RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.4250 / $3.9730 | Buy Now |
DISTI #
HIF650PA127DSA-71
|
TME | HIF6-50PA-1.27DSA(71) Min Qty: 30 | 0 |
|
$3.4600 | RFQ |
DISTI #
630-0106-2-71
|
Avnet Abacus | Connector Wire to Board Header 50 Position 1.27mm Solder Straight Through Hole - Tape and Reel (Alt: 630-0106-2-71) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HIF6-50PA-1.27DSA(71)
HIF6-50PA-1.27DSA(71) CAD Models
HIF6-50PA-1.27DSA(71) Part Data Attributes:
|
HIF6-50PA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6-50PA-1.27DSA(71)
Hirose Electric Co Ltd
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF6-50PA-1.27DSA(71)
This table gives cross-reference parts and alternative options found for HIF6-50PA-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6-50PA-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIF6-50PA-1.27DSA | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle | Hirose Electric Co Ltd | HIF6-50PA-1.27DSA(71) vs HIF6-50PA-1.27DSA |