-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123966-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
53 In Stock |
|
$2.9043 / $5.3800 | Buy Now |
DISTI #
HIF6A-40DA-1.27DSA
|
Avnet Americas | Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6A-40DA-1.27DSA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0000 / $3.4800 | Buy Now |
DISTI #
798-HIF6A40DA127DSA1
|
Mouser Electronics | Headers & Wire Housings 40P STRT SOCKET T/H NO PCB MT LK CLP GLD RoHS: Compliant | 1 |
|
$2.9000 / $5.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$2.9300 | Buy Now |
DISTI #
HIRHIF6A-40DA-1.27DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.3281 / $4.0000 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7200 / $3.8200 | Buy Now |
DISTI #
HIF6A-40DA-1.27DSA
|
Avnet Americas | Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6A-40DA-1.27DSA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0000 / $3.4800 | Buy Now |
DISTI #
HIF6A40DA127DSA-71
|
TME | HIF6A-40DA-1.27DSA(71) Min Qty: 60 | 0 |
|
$2.7600 | RFQ |
DISTI #
HIF6A-40DA-1.27DSA
|
Avnet Americas | Connector Board to Board Socket Strip 40 Position 1.27mm Solder Straight Through Hole - Trays (Alt: HIF6A-40DA-1.27DSA) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.0000 / $3.4800 | Buy Now |
DISTI #
000000000003976657
|
Sager | Headers & Wire Housings 40P STRT SOCKET T/H NO PCB MT LK CLP GLD Min Qty: 1 | 0 |
|
$2.6200 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIF6A-40DA-1.27DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6A-40DA-1.27DSA(71)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for HIF6A-40DA-1.27DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6A-40DA-1.27DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/190LC40S | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | HIF6A-40DA-1.27DSA(71) vs M55302/190LC40S |
61082-041409LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | HIF6A-40DA-1.27DSA(71) vs 61082-041409LF |
M55302/62-A40S | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, | AirBorn Inc | HIF6A-40DA-1.27DSA(71) vs M55302/62-A40S |
61082-042402LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | HIF6A-40DA-1.27DSA(71) vs 61082-042402LF |
61082-042600LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | HIF6A-40DA-1.27DSA(71) vs 61082-042600LF |
55508-040 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | HIF6A-40DA-1.27DSA(71) vs 55508-040 |
61082-042602LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | HIF6A-40DA-1.27DSA(71) vs 61082-042602LF |
61082-042602LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol FCi | HIF6A-40DA-1.27DSA(71) vs 61082-042602LF |
61082-042600LF | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HIF6A-40DA-1.27DSA(71) vs 61082-042600LF |
61082-041406LF | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | Amphenol Communications Solutions | HIF6A-40DA-1.27DSA(71) vs 61082-041406LF |