Part Details for HIF6A-40PA-1.27DS(71) by Hirose Electric Co Ltd
Overview of HIF6A-40PA-1.27DS(71) by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIF6A-40PA-1.27DS(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
H123967-ND
|
DigiKey | CONN HEADER R/A 40POS 1.27MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
21 In Stock |
|
$2.4018 / $4.1400 | Buy Now |
DISTI #
HIF6A-40PA-1.27DS(
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder RA Through Hole Tray - Trays (Alt: HIF6A-40PA-1.27DS() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3250 / $2.6970 | Buy Now |
DISTI #
798-HIF6A40PA127DS71
|
Mouser Electronics | Headers & Wire Housings 40P R/A PIN HEADER NO PCB MT LK CLP GLD RoHS: Compliant | 164 |
|
$2.3000 / $4.1300 | Buy Now |
|
Future Electronics | Connector Header Through Hole, Right Angle 40 position 0.050 (1.27mm) RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Container: Tray | 0Tray |
|
$2.1200 / $2.2800 | Buy Now |
DISTI #
HIRHIF6A-40PA-1.27DS(71)
|
Heilind Electronics | 631-0205-0-71 EACH | Americas - 0 in Stock |
|
$2.5231 / $3.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1300 / $2.9600 | Buy Now |
DISTI #
HIF6A-40PA-1.27DS(
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder RA Through Hole Tray - Trays (Alt: HIF6A-40PA-1.27DS() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3250 / $2.6970 | Buy Now |
DISTI #
HIF6A-40PA-1.27DS(
|
Avnet Americas | Conn Shrouded HDR 40 POS 1.27mm Solder RA Through Hole Tray - Trays (Alt: HIF6A-40PA-1.27DS() RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.3250 / $2.6970 | Buy Now |
DISTI #
000000000003976658
|
Sager | Headers & Wire Housings 40P R/A PIN HEADER NO PCB MT LK CLP GLD Min Qty: 1 | 0 |
|
$2.0200 / $2.4800 | Buy Now |
DISTI #
631-0205-0-71
|
Avnet Abacus | Conn Shrouded HDR 40 POS 1.27mm Solder RA Through Hole Tray - Tape and Reel (Alt: 631-0205-0-71) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for HIF6A-40PA-1.27DS(71)
HIF6A-40PA-1.27DS(71) CAD Models
HIF6A-40PA-1.27DS(71) Part Data Attributes
|
HIF6A-40PA-1.27DS(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF6A-40PA-1.27DS(71)
Hirose Electric Co Ltd
Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.335 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.325 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HIF6A-40PA-1.27DS(71)
This table gives cross-reference parts and alternative options found for HIF6A-40PA-1.27DS(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIF6A-40PA-1.27DS(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFP-40A-0324-AF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-40PA-1.27DS(71) vs NFP-40A-0324-AF |
NFP-40A-0314-BS | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-40PA-1.27DS(71) vs NFP-40A-0314-BS |
NFP-40A-0314-AS | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-40PA-1.27DS(71) vs NFP-40A-0314-AS |
NFP-40A-0324-BF | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-40PA-1.27DS(71) vs NFP-40A-0324-BF |
NFP-40A-0324-BS | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Latch & Eject, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-40PA-1.27DS(71) vs NFP-40A-0324-BS |
NFP-40A-0132-BS | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Yamaichi Electronics Co Ltd | HIF6A-40PA-1.27DS(71) vs NFP-40A-0132-BS |