-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 14 Bit(s), Rectangular, 8 Pin, Surface Mount, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X0743
|
Newark | Humidity Sensor, 4 %, 5.5 V, 0% To 100% Relative Humidity, Soic, 8, 6 S Rohs Compliant: Yes |Honeywell HIH6131-021-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 414 |
|
$23.9400 | Buy Now |
DISTI #
55T1170
|
Newark | Humidity/Temp Sensor, Digital, Soic-8, Humidity Range:10% To 90% Relative Humidity, Humidity Accuracy:± 4% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Honeywell HIH6131-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$23.9400 | Buy Now |
DISTI #
28X3386
|
Newark | Humidity/Temp Sensor, Digital, Soic-8, Humidity Range:10% To 90% Relative Humidity, Humidity Accuracy:± 4% Rh, Temperature Accuracy:± 0.5°C, Rh Response Time:6S, Temperature Response Time:30S, Sensor Interface Type:I2C, Msl:- Rohs Compliant: Yes |Honeywell HIH6131-021-001 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$15.0200 | Buy Now |
DISTI #
480-3652-1-ND
|
DigiKey | SENSOR HUMID/TEMP 5V I2C 4% SMD Min Qty: 1 Lead time: 42 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5694 In Stock |
|
$14.5882 / $23.0300 | Buy Now |
DISTI #
785-HIH-6131-021-001
|
Mouser Electronics | Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD HYDROPHOBIC FILTER RoHS: Compliant | 339 |
|
$13.9900 / $17.8300 | Buy Now |
DISTI #
70119614
|
RS | Sensor, HumidIcon, Digital, Temperature, SOIC-8 SMD, Hydrophobic Filter | Honeywell HIH6131-021-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1069 |
|
$8.6600 | Buy Now |
|
Onlinecomponents.com | PCB Mount Temp/Humidiy Sensor - HIH6120/6121 Series - SMT - ±4 %RH TEB - Digital I2C - Hydrophobic filter RoHS: Compliant |
4338 In Stock |
|
$13.4100 / $15.6700 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 14 BIT(S), RECTANGULAR, 8 PIN, SURFACE MOUNT | 1 |
|
$14.6736 | Buy Now |
|
Quest Components | SERIAL SWITCH/DIGITAL SENSOR, 14 BIT(S), RECTANGULAR, 8 PIN, SURFACE MOUNT | 17 |
|
$20.1068 / $21.1650 | Buy Now |
DISTI #
HIH6131-021-001
|
TTI | Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD HYDROPHOBIC FILTER RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$13.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIH6131-021-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HIH6131-021-001
Honeywell Sensing and Control
Serial Switch/Digital Sensor, 14 Bit(s), Rectangular, 8 Pin, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 3.9 mm | |
Body Height | 2.055 mm | |
Body Length or Diameter | 4.9 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 14 | |
Number of Terminals | 8 | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |