Part Details for HIP0060ABTS2357 by Intersil Corporation
Overview of HIP0060ABTS2357 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP0060ABTS2357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP0060ABTS2357-ND
|
DigiKey | IC LOW SIDE PWR DR QUAD 50V 1.5A Min Qty: 81 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$3.7200 | Buy Now |
|
Rochester Electronics | HIP0060 - 1.5A, 50V Quad Low Side Power Driver ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 1000 |
|
$3.1900 / $3.7500 | Buy Now |