Part Details for HIP5011IS1 by Intersil Corporation
Overview of HIP5011IS1 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for HIP5011IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP5011IS1-ND
|
DigiKey | HB BASED PERIPHERAL DRIVER Min Qty: 133 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7901 In Stock |
|
$2.2600 | Buy Now |
|
Rochester Electronics | HIP5011 - HB Based Peripheral Driver With PWM, 17A, NMOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.9300 / $2.2800 | Buy Now |
Part Details for HIP5011IS1
HIP5011IS1 CAD Models
HIP5011IS1 Part Data Attributes:
|
HIP5011IS1
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP5011IS1
Intersil Corporation
HB BASED PRPHL DRVR WITH PWM, PZFM7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SIP | |
Package Description | PLASTIC, SIP-7 | |
Pin Count | 7 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PZFM-T7 | |
JESD-609 Code | e0 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for HIP5011IS1
This table gives cross-reference parts and alternative options found for HIP5011IS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP5011IS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP5011IS1 | HB Based Peripheral Driver With Pwm, PZFM7 | Rochester Electronics LLC | HIP5011IS1 vs HIP5011IS1 |