Part Details for HIP6005ACB by Harris Semiconductor
Overview of HIP6005ACB by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6005ACB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HIP6005 - Buck Pulse-Width Modulator (PWM) Controller and Output Voltage Monitor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2533 |
|
$1.4500 / $1.7100 | Buy Now |
Part Details for HIP6005ACB
HIP6005ACB CAD Models
HIP6005ACB Part Data Attributes
|
HIP6005ACB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP6005ACB
Harris Semiconductor
Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE USED AS OUTPUT VOLTAGE MONITOR | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 13.2 V | |
Input Voltage-Min | 10.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HIP6005ACB
This table gives cross-reference parts and alternative options found for HIP6005ACB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP6005ACB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6004BCB | Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Rochester Electronics LLC | HIP6005ACB vs HIP6004BCB |
HIP6301VCBZA | SWITCHING CONTROLLER, 1500kHz SWITCHING FREQ-MAX, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP6005ACB vs HIP6301VCBZA |
HIP6004BCBZ-T | Buck and Synchronous-Rectifier (PWM) Controller and Output Voltage Monitor HIP6004B; SOIC20, TSSOP20; Temp Range: 0° to 70° | Intersil Corporation | HIP6005ACB vs HIP6004BCBZ-T |
HIP6301VCBZ-T | Microprocessor CORE Voltage Regulator Multiphase Buck PWM Controller; SOIC20; Temp Range: 0° to 70° | Intersil Corporation | HIP6005ACB vs HIP6301VCBZ-T |
HIP6015CB | SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | HIP6005ACB vs HIP6015CB |
IRU3004CWPBF | Switching Controller, 500kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 | International Rectifier | HIP6005ACB vs IRU3004CWPBF |
HIP6004ACB | Switching Controller, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, PDSO20 | Harris Semiconductor | HIP6005ACB vs HIP6004ACB |
IRU3011CWPBF | Switching Controller, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 | International Rectifier | HIP6005ACB vs IRU3011CWPBF |
IRU3011CWPBF | SWITCHING CONTROLLER, 250kHz SWITCHING FREQ-MAX, PDSO20, PLASTIC, SOIC-20 | Infineon Technologies AG | HIP6005ACB vs IRU3011CWPBF |
IRU3005CWPBF | Switching Controller, 250kHz Switching Freq-Max, PDSO20, PLASTIC, SOIC-20 | International Rectifier | HIP6005ACB vs IRU3005CWPBF |