Part Details for HIP6006CB-TS2604 by Intersil Corporation
Overview of HIP6006CB-TS2604 by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP6006CB-TS2604
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP6006CB-TS2604-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 329 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2420 In Stock |
|
$0.9100 | Buy Now |
|
Bristol Electronics | 845 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$0.9399 / $2.5064 | Buy Now | |
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.35A, 1000kHz Switching Freq-Max, BIPolar, PDSO14 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 2420 |
|
$0.7833 / $0.9215 | Buy Now |