-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Engine Knock Signal Processor, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH6135
|
Newark | Engine Knock Signal Processor, 125Deg C Rohs Compliant: Yes |Renesas HIP9011ABZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$3.0300 / $3.5800 | Buy Now |
DISTI #
HIP9011ABZ-ND
|
DigiKey | IC SENSOR ENGINE KNOCK 20-SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
871 In Stock |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
HIP9011ABZ
|
Avnet Americas | Engine Knock Signal Processor 20-Pin SOIC W - Rail/Tube (Alt: HIP9011ABZ) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 26 Weeks, 1 Days Container: Tube | 988 Factory Stock |
|
$2.5146 / $2.8710 | Buy Now |
DISTI #
66AH6135
|
Avnet Americas | Engine Knock Signal Processor 20-Pin SOIC W - Bulk (Alt: 66AH6135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 186 Partner Stock |
|
$4.5700 / $6.0300 | Buy Now |
DISTI #
968-HIP9011ABZ
|
Mouser Electronics | Sensor Interface W/ANNEAL KNOCK SENSOR 20 TUBES RoHS: Compliant | 2812 |
|
$2.6600 / $4.5900 | Buy Now |
|
Future Electronics | HIP9011 Series 8 mA SPI Engine Knock Signal Processor - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 380 Container: Tube | 0Tube |
|
$2.6800 / $3.0900 | Buy Now |
|
Renesas Electronics America | IC SENSOR ENGINE KNOCK 20-SOIC Min Qty: 1 Container: Tube | 871 |
|
$2.6597 / $5.3000 | Buy Now |
DISTI #
HIP9011ABZ
|
Avnet Americas | Engine Knock Signal Processor 20-Pin SOIC W - Rail/Tube (Alt: HIP9011ABZ) RoHS: Compliant Min Qty: 760 Package Multiple: 380 Lead time: 26 Weeks, 1 Days Container: Tube | 988 Factory Stock |
|
$2.5146 / $2.8710 | Buy Now |
DISTI #
66AH6135
|
Avnet Americas | Engine Knock Signal Processor 20-Pin SOIC W - Bulk (Alt: 66AH6135) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 186 Partner Stock |
|
$4.5700 / $6.0300 | Buy Now |
DISTI #
HIP9011ABZ
|
TME | IC: driver/sensor, SPI, SO20, -40÷125°C Min Qty: 1 | 28 |
|
$3.8100 / $5.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HIP9011ABZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP9011ABZ
Renesas Electronics Corporation
Engine Knock Signal Processor, SOICW, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Pin Count | 20 | |
Manufacturer Package Code | M20.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Date Of Intro | 2017-11-01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for HIP9011ABZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP9011ABZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP9011ABZT | Engine Knock Signal Processor, SOICW, /Reel | Renesas Electronics Corporation | HIP9011ABZ vs HIP9011ABZT |