Part Details for HIR5393C/L223 by Everlight Electronics Co Ltd
Overview of HIR5393C/L223 by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for HIR5393C/L223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3553930104
|
EBV Elektronik | LED IrLED 850nm 2-Pin (Alt: 3553930104) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for HIR5393C/L223
HIR5393C/L223 CAD Models
HIR5393C/L223 Part Data Attributes
|
HIR5393C/L223
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR5393C/L223
Everlight Electronics Co Ltd
Infrared LED, 10mm, 1-Element, 850nm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.35 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 850 nm | |
Shape | ROUND | |
Size | 10 mm |