Part Details for HIR91-01C/L297/2T by Everlight Electronics Co Ltd
Overview of HIR91-01C/L297/2T by Everlight Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIR91-01C/L297/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-HIR91-01C/L297/2TTR-ND
|
DigiKey | EMITTER Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4063 / $0.4222 | Buy Now |
DISTI #
638-HIR9101C/L297/2T
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.4030 / $0.4120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.4140 | Buy Now |
DISTI #
S20C000073
|
EBV Elektronik | (Alt: S20C000073) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 10000 |
|
$0.4208 / $0.4522 | Buy Now |
Part Details for HIR91-01C/L297/2T
HIR91-01C/L297/2T CAD Models
HIR91-01C/L297/2T Part Data Attributes
|
HIR91-01C/L297/2T
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIR91-01C/L297/2T
Everlight Electronics Co Ltd
Infrared LED,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 850 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Spectral Bandwidth | 40 m | |
Surface Mount | YES | |
Viewing Angle | 40 deg |