Part Details for HJ1014G by Hubbell Wiring Device-Kellems
Overview of HJ1014G by Hubbell Wiring Device-Kellems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HJ1014G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F3028
|
Newark | Cord Connector With Spiral, Nylon, Grey, Thread Size - Imperial:3/8" Npt, Thread Size - Metric:-, Cable Diameter Min:0.21", Cable Diameter Max:0.28", Cable Gland Material:Nylon (Polyamide), Gland Colour:Grey, Ip/Nema Rating:- Rohs Compliant: Yes |Hubbell Wiring Devices HJ1014G Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |