Part Details for HJL36040 by Schneider Electric
Overview of HJL36040 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HJL36040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-HJL36040-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER 600V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$1,672.8200 | Buy Now |
Part Details for HJL36040
HJL36040 CAD Models
HJL36040 Part Data Attributes
|
HJL36040
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
HJL36040
Schneider Electric
Thermal Magnetic Circuit Breaker,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Type | TOGGLE | |
Body Breadth | 103.89 mm | |
Body Height | 86.11 mm | |
Body Length or Diameter | 163.07 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP40 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -2 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | CSA; IEC; UL | |
Surface Mount | NO | |
Terminal Shape | SCREW |