Part Details for HK 2125 R15K-T by TAIYO YUDEN
Overview of HK 2125 R15K-T by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK 2125 R15K-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LGHK2125R15K-T
|
Avnet Abacus | Multilayer Inductor, 150 nH, 460 Milliohm, � 10%, 700 MHz, 300 mA, 0805 [2012 Metric] - Tape and Reel (Alt: LGHK2125R15K-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |