Part Details for HK-A-PP by Hirose Electric Co Ltd
Overview of HK-A-PP by Hirose Electric Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK-A-PP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3639
|
Newark | Rf Adaptor, 2.92Mm Plug-Plug, 50 Ohm Rohs Compliant: Yes |Hirose(Hrs) HK-A-PP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$57.1400 / $73.2800 | Buy Now |
DISTI #
H125721-ND
|
DigiKey | ADAPTER PLUG-PLUG Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
18 In Stock |
|
$58.3921 / $72.4600 | Buy Now |
DISTI #
HK-A-PP
|
Avnet Americas | Conn 2.92mm Coaxial to 2.92mm Coaxial PL-PL ST Bag - Bag (Alt: HK-A-PP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$60.2500 / $69.8900 | Buy Now |
DISTI #
798-HK-A-PP
|
Mouser Electronics | RF Adapters - In Series Coaxial Adaptor MAX 40GHz Male to Male RoHS: Compliant | 13 |
|
$58.1000 / $72.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$58.7900 | Buy Now |
DISTI #
HIRHK-A-PP
|
Heilind Electronics | 338-0099-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.9000 / $84.4000 | Buy Now |
DISTI #
HK-A-PP
|
Avnet Americas | Conn 2.92mm Coaxial to 2.92mm Coaxial PL-PL ST Bag - Bag (Alt: HK-A-PP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$60.2500 / $69.8900 | Buy Now |
DISTI #
HK-A-PP
|
TME | HK-A-PP Min Qty: 20 | 0 |
|
$74.0800 | RFQ |
DISTI #
HK-A-PP
|
Avnet Americas | Conn 2.92mm Coaxial to 2.92mm Coaxial PL-PL ST Bag - Bag (Alt: HK-A-PP) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$60.2500 / $69.8900 | Buy Now |
Part Details for HK-A-PP
HK-A-PP CAD Models
HK-A-PP Part Data Attributes
|
HK-A-PP
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HK-A-PP
Hirose Electric Co Ltd
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Hirose | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e4 |