Part Details for HK1012-2RS-FPM-DK-B-L178 (ALTERNATE: HK10122RSFPMDKBL178) by INA Bearings
Overview of HK1012-2RS-FPM-DK-B-L178 (ALTERNATE: HK10122RSFPMDKBL178) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK1012-2RS-FPM-DK-B-L178 (ALTERNATE: HK10122RSFPMDKBL178)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72336695
|
RS | Needle Bearings Drawn Cup, 10mm ID, 14mm OD, 12mm WIDTH | INA Bearings (Schaeffler) HK1012-2RS-FPM-DK-B-L178 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8900 / $12.1000 | RFQ |