Part Details for HK2 by Crydom Inc
Overview of HK2 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7814
|
Newark | Hardware Kit, Din Rail Bracket Mounting Screws |Sensata/crydom HK2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$1.6500 / $1.6600 | Buy Now |
DISTI #
CC1707-ND
|
DigiKey | KIT BRACKT HARDWARE DIN RAIL MNT Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
23 In Stock |
|
$1.5300 | Buy Now |
DISTI #
70130763
|
RS | ACCESSORY, DIN RAIL BRACKET MOUNTING HARDWARE KIT | Sensata - Crydom HK2 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
DISTI #
CRYHK2
|
Heilind Electronics | HARDWARE KIT, DIN RAIL BRACKET ACCESSORY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hardware Kit - Contains Grounding Screw 10-32 x 3/8 And 2 Bracket Screws 6-32 x 1/4. RoHS: Compliant |
55 Partner Stock |
|
$1.2400 / $1.8200 | Buy Now |
DISTI #
000000000003124436
|
Sager | Relay Sockets & Hardware DIN Rail Bracket Mounting Hdware Kit Min Qty: 50 | 50 |
|
$1.3100 / $1.4700 | Buy Now |
|
Master Electronics | Hardware Kit - Contains Grounding Screw 10-32 x 3/8 And 2 Bracket Screws 6-32 x 1/4. RoHS: Compliant |
55 Partner Stock |
|
$1.2400 / $1.8200 | Buy Now |