Part Details for HK212527NJ-T by TAIYO YUDEN
Overview of HK212527NJ-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HK212527NJ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HK212527NJ-T
|
Avnet Americas | Ind High Frequency Chip Multi-Layer 27nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R - Tape and Reel (Alt: HK212527NJ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 20 | 40000 |
|
$0.0354 / $0.2625 | Buy Now |
|
Quest Components | 32000 |
|
$0.0438 / $0.3500 | Buy Now | |
DISTI #
HK212527NJ-T
|
Avnet Americas | Ind High Frequency Chip Multi-Layer 27nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R - Tape and Reel (Alt: HK212527NJ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000 |
|
RFQ | |
DISTI #
HK212527NJ-T
|
Avnet Americas | Ind High Frequency Chip Multi-Layer 27nH 5% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R - Tape and Reel (Alt: HK212527NJ-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000 |
|
RFQ | |
|
Chip1Cloud | FIXED IND 27NH 300MA 550MOHM SMD | 3030 |
|
RFQ | |
|
Perfect Parts Corporation | 8512 |
|
RFQ |
Part Details for HK212527NJ-T
HK212527NJ-T CAD Models
HK212527NJ-T Part Data Attributes
|
HK212527NJ-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK212527NJ-T
TAIYO YUDEN
General Purpose Inductor, 0.027uH, 1.112%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 18 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1300 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |