Part Details for HK21256N8J-T by TAIYO YUDEN
Overview of HK21256N8J-T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK21256N8J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H5609
|
Newark | Smd Inductor, 6.8Nh 300Ma 5% 4.2Ghz, Inductance:6.8Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Hk Series, Inductance Tolerance:± 5%rohs Compliant: Yes |Taiyo Yuden HK21256N8J-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
83H9924
|
Newark | Smd Inductor, 6.8Nh 300Ma 5% 4.2Ghz, Full Reel, Inductance:6.8Nh, Dc Resistance Max:0.25Ohm, Self Resonant Frequency:2.8Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Hk Series Rohs Compliant: Yes |Taiyo Yuden HK21256N8J-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
V72:2272_18343089
|
Arrow Electronics | Inductor High Frequency Chip Multi-Layer 0.0068uH 5% 100MHz 15Q-Factor Ceramic 0.3A 0.25Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 635 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 20 | 3495 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.0068UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 0805 | 2796 |
|
$0.0700 / $0.3500 | Buy Now |
|
Chip1Cloud | FIXED IND 6.8NH 300MA 250 MOHM | 130700 |
|
RFQ |
Part Details for HK21256N8J-T
HK21256N8J-T CAD Models
HK21256N8J-T Part Data Attributes:
|
HK21256N8J-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HK21256N8J-T
TAIYO YUDEN
General Purpose Inductor, 0.0068uH, 4.412%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0805 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.25 Ω | |
Inductance-Nom (L) | 0.0068 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
Alternate Parts for HK21256N8J-T
This table gives cross-reference parts and alternative options found for HK21256N8J-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HK21256N8J-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2208056N8J7C | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Fair-Rite Products Corp | HK21256N8J-T vs 2208056N8J7C |
L0805C6N8JRMST | General Purpose Inductor, 0.0068uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805 | KEMET Corporation | HK21256N8J-T vs L0805C6N8JRMST |