Part Details for HL05509E25R00JE by Vishay Intertechnologies
Overview of HL05509E25R00JE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HL05509E25R00JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$4.3680 / $8.7360 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 55W, 5%, 30PPM, 25OHM, CHASSIS MOUNT | 18 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | RESISTOR, WIRE WOUND, 55W, 5%, 30PPM, 25OHM, CHASSIS MOUNT | 16 |
|
$9.3600 / $14.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 700 |
|
$6.0000 / $9.2300 | Buy Now |