Part Details for HL63373HD by Ushio Opto Semiconductors Inc
Overview of HL63373HD by Ushio Opto Semiconductors Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for HL63373HD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HL63373HD
|
Avnet Americas | 638nm /1.0W (CW) /1.2W (Pulse) AlGaInP Laser Diode - Trays (Alt: HL63373HD) RoHS: Compliant Min Qty: 28 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Tray | 0 |
|
$32.0710 / $57.4219 | Buy Now |
Part Details for HL63373HD
HL63373HD CAD Models
HL63373HD Part Data Attributes
|
HL63373HD
Ushio Opto Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
HL63373HD
Ushio Opto Semiconductors Inc
Laser Diode, 638nm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | USHIO OPTO SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 6 Days | |
Configuration | SINGLE | |
Forward Current-Max | 1.3 A | |
Forward Voltage-Max | 2.8 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 1100 mW | |
Peak Wavelength | 638 nm | |
Semiconductor Material | AlGaInP | |
Shape | ROUND | |
Size | 3.7 mm | |
Surface Mount | NO | |
Threshold Current-Max | 250 mA |