Part Details for HLCP-B100-BC000 by Broadcom Limited
Overview of HLCP-B100-BC000 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HLCP-B100-BC000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 7 |
|
$4.7846 / $5.0017 | Buy Now |
Part Details for HLCP-B100-BC000
HLCP-B100-BC000 CAD Models
HLCP-B100-BC000 Part Data Attributes
|
HLCP-B100-BC000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLCP-B100-BC000
Broadcom Limited
Single Color LED, Red, 19.05mm, SIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 16.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 645 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HLCP-B100-BC000
This table gives cross-reference parts and alternative options found for HLCP-B100-BC000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLCP-B100-BC000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLCP-B100 | Single Color LED, Red, 19.05mm | Hewlett Packard Co | HLCP-B100-BC000 vs HLCP-B100 |