Part Details for HLG-120H-12 by Mean Well
Overview of HLG-120H-12 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-120H-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4541
|
Newark | Led Driver Psu, Ac-Dc, 12V, 10A, Output Power Max:120W, Output Voltage Max:12V, Output Current:10A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-120H Series, Rohs Compliant: Yes |Mean Well HLG-120H-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.7500 / $71.5000 | Buy Now |
DISTI #
1866-2318-ND
|
DigiKey | LED DRVR CC/CV AC/DC 6-12V 10A Min Qty: 1 Lead time: 12 Weeks Container: Box |
49 In Stock |
|
$54.1360 / $59.2100 | Buy Now |
DISTI #
HLG-120H-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-120H-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
709-HLG120H-12
|
Mouser Electronics | LED Power Supplies 120W 12V 10A 90-305VAC IP67 Rated RoHS: Compliant | 34 |
|
$52.5700 / $57.3800 | Buy Now |
DISTI #
75075780
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 120W, 12Vout, HLG-120 | MEAN WELL HLG-120H-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.3600 / $53.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.2500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr/Volt - 120W - Fixed: 12 Vdc @ 10,000mA - Dim: No RoHS: Compliant |
182 In Stock |
|
$46.9000 / $53.0000 | Buy Now |
DISTI #
70355269
|
Verical | AC/DC LED Power Supply 120W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 176 |
|
$55.5296 / $66.4994 | Buy Now |
DISTI #
78449022
|
Verical | AC/DC LED Power Supply 120W Single 5-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$59.0282 / $63.7536 | Buy Now |
DISTI #
HLG-120H-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-120H-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.9000 / $53.0000 | Buy Now |
Part Details for HLG-120H-12
HLG-120H-12 CAD Models
HLG-120H-12 Part Data Attributes:
|
HLG-120H-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-120H-12
Mean Well
1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE IS FROM 127 TO 431V | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EAC, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXFM-X | |
Length | 220 mm | |
Line Regulation-Max | 2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |