Part Details for HLG-150H-12A by Mean Well
Overview of HLG-150H-12A by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-150H-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4558
|
Newark | Led Driver Psu, Ac-Dc, 12V, 12.5A, Output Power Max:150W, Output Voltage Max:12V, Output Current:12.5A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-150H Series, rohs Compliant: Yes |Mean Well HLG-150H-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.7800 / $71.1300 | Buy Now |
DISTI #
1866-2356-ND
|
DigiKey | LED DRVR CC/CV AC/DC 10.8-13.5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
816 In Stock |
|
$54.6976 / $59.8300 | Buy Now |
DISTI #
HLG-150H-12A
|
Avnet Americas | LED DRVR Module 1-CH IP65 13.5V 12.5A - Boxed Product (Development Kits) (Alt: HLG-150H-12A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.4000 / $53.6000 | Buy Now |
DISTI #
709-HLG150H-12A
|
Mouser Electronics | LED Power Supplies 150W 12V 12.5A 90-305VAC IP65 Rated RoHS: Compliant | 101 |
|
$53.1400 / $57.9200 | Buy Now |
DISTI #
75075798
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 150W, 12Vout, HLG-150 | MEAN WELL HLG-150H-12A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$48.8000 / $54.1300 | RFQ |
|
Future Electronics | 100 - 277Vac, 150W, 7500 - 12500mA, 6-12V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$56.1300 / $58.9400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 150W - Adj: 12 Vdc @ 12,500mA - Dim: 1-10 Vdc/PWM RoHS: Compliant |
422 In Stock |
|
$47.4000 / $53.6000 | Buy Now |
DISTI #
HLG-150H-12A
|
TME | Power supply: switched-mode, LED, 150W, 12VDC, 7.5÷12.5A, IP65 Min Qty: 1 | 0 |
|
$47.4000 / $53.6000 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 11 |
|
$61.3476 / $69.3614 | Buy Now |
DISTI #
PS-HLG-150H-12A
|
Maritex | Power supply, LED, 150W, 12V, 12.5A, 90-305VAC, 127 -431VDC, IP65 Min Qty: 1 Package Multiple: 1 | 1028 |
|
$47.4000 / $53.6010 | Buy Now |
Part Details for HLG-150H-12A
HLG-150H-12A CAD Models
HLG-150H-12A Part Data Attributes:
|
HLG-150H-12A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-150H-12A
Mean Well
1 Output, 150W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CCC, CE, EAC, EN, TUV, UL | |
Efficiency (Main Output) | 91.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 204 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.2 s | |
Width | 68 mm |