Part Details for HLG-240H-54A by Mean Well
Overview of HLG-240H-54A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-240H-54A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4603
|
Newark | Led Driver Psu, Ac-Dc, 54V, 4.45A, Output Power Max:240.3W, Output Voltage Max:54V, Output Current:4.45A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V, Input Voltage Max:305V, Product Range:Hlg-240H Rohs Compliant: Yes |Mean Well HLG-240H-54A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.8100 | Buy Now |
DISTI #
1866-2450-ND
|
DigiKey | LED DVR CC/CV AC/DC 50-57V 4.45A Min Qty: 1 Lead time: 12 Weeks Container: Box |
122 In Stock |
|
$81.4060 / $87.6700 | Buy Now |
DISTI #
HLG-240H-54A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-240H-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-HLG240H-54A
|
Mouser Electronics | LED Power Supplies 240.3W 54V 4.45A 90-305VAC IP65 rated RoHS: Compliant | 175 |
|
$63.0000 / $87.6700 | Buy Now |
DISTI #
70387559
|
RS | Power Supply, AC-DC,54V,4.45A,100-305V In, Sealed, PFC, LED Driver, HLG-240H Series | MEAN WELL HLG-240H-54A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0900 / $87.6700 | RFQ |
|
Future Electronics | 100 - 277Vac, 240.3W, 4450mA, 27-54V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$79.8100 / $83.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC 240W LED Power Supply - Output Voltage 54VDC at 4.45A - Constant Current/Constant Voltage – Input from 90 to 305VAC or 127 to 431VDC - Dimming with 1-10VDC PWM resistance. RoHS: Compliant |
516 In Stock |
|
$63.0000 / $71.3000 | Buy Now |
DISTI #
HLG-240H-54A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-240H-54A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
HLG-240H-54A
|
TME | Power supply: switched-mode, LED, 240W, 54VDC, 2.23÷4.45A, IP65 Min Qty: 1 | 72 |
|
$63.0000 / $71.3000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 9 |
|
$92.6188 / $102.9074 | Buy Now |
Part Details for HLG-240H-54A
HLG-240H-54A CAD Models
HLG-240H-54A Part Data Attributes
|
HLG-240H-54A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-54A
Mean Well
1 Output, 240.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.45 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 50 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.123736 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.08 s |