Part Details for HLG-240H-C1400B by Mean Well
Overview of HLG-240H-C1400B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-240H-C1400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2456-ND
|
DigiKey | LED DRVR CC AC/DC 89-179V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
267 In Stock |
|
$65.3268 / $75.5900 | Buy Now |
DISTI #
HLG-240H-C1400B
|
Avnet Americas | MWLHLG-240H-C1400B - Boxed Product (Development Kits) (Alt: HLG-240H-C1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.4400 | Buy Now |
DISTI #
709-HLG240H-C1400B
|
Mouser Electronics | LED Power Supplies 250.6W89-179V 1400mA IP67 CC 3 in 1 Dim RoHS: Compliant | 22 |
|
$66.0100 / $75.5900 | Buy Now |
DISTI #
70879817
|
RS | Power Supply, AC-DC, LED, 240W,1400mA,89-179V HLG-240H Series | MEAN WELL HLG-240H-C1400B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$69.9200 / $75.5900 | Buy Now |
|
Future Electronics | 100 - 277Vac, 250.6W, 1400mA, 89-179V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$87.6900 / $92.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 250.6W - Fixd: 182 Vdc (OC) @ 1,400mA - Dim: 1-10 Vdc/PWM RoHS: Compliant |
177 In Stock |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C1400B
|
Avnet Americas | MWLHLG-240H-C1400B - Boxed Product (Development Kits) (Alt: HLG-240H-C1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.4400 | Buy Now |
DISTI #
HLG-240H-C1400B
|
TME | Power supply: switched-mode, LED, 250W, 89÷179VDC, 1400mA, IP67 Min Qty: 1 | 93 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C1400B
|
Avnet Americas | MWLHLG-240H-C1400B - Boxed Product (Development Kits) (Alt: HLG-240H-C1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$89.4400 | Buy Now |
DISTI #
000000000005435157
|
Sager | LED Power Supplies 250.6W89-179V 1400mA IP67 CC 3 in 1 Dim Min Qty: 1 | 224 |
|
$64.6800 / $73.1500 | Buy Now |
Part Details for HLG-240H-C1400B
HLG-240H-C1400B CAD Models
HLG-240H-C1400B Part Data Attributes
|
HLG-240H-C1400B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-C1400B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |