-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 320.16W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2569
|
Newark | Led Driver, Const Current/Volt, 320.16W Rohs Compliant: Yes |Mean Well HLG-320H-24A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$121.3100 / $130.4600 | Buy Now |
DISTI #
1866-2474-ND
|
DigiKey | LED DVR CC/CV ACDC 21-26V 13.34A Min Qty: 1 Lead time: 12 Weeks Container: Box |
586 In Stock |
|
$101.2020 / $111.3200 | Buy Now |
DISTI #
HLG-320H-24A
|
Avnet Americas | LED DRVR Module 1-CH IP65 26V 13.34A - Boxed Product (Development Kits) (Alt: HLG-320H-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 4 |
|
RFQ | |
DISTI #
709-HLG320H-24A
|
Mouser Electronics | LED Power Supplies 320.2W 24V 13.34A IP65 Adj W/Intrl Pot RoHS: Compliant | 568 |
|
$96.8200 / $109.3100 | Buy Now |
DISTI #
70248257
|
RS | Power Supply, AC-DC,24V,13.3A,100-305V In, Sealed, PFC, LED Driver, HLG-320H Series | MEAN WELL HLG-320H-24A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 140 |
|
$102.4100 / $111.3200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 320.16W, 13340mA, 12-24V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 144Box |
|
$114.0500 / $119.7500 | Buy Now |
|
Future Electronics | 100 - 277Vac, 320.16W, 13340mA, 12-24V, [Potentiome...], IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 120Box |
|
$101.0000 / $106.0500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 320.16W - Adj: 24 Vdc @ 13 -340mA - Dim: No. RoHS: Compliant |
133 In Stock 504 On Order |
|
$82.9400 / $95.6600 | Buy Now |
DISTI #
52637237
|
Verical | AC/DC LED Power Supply 320.16W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1911 | Americas - 129 |
|
$105.6630 / $120.0251 | Buy Now |
DISTI #
62432791
|
Verical | AC/DC LED Power Supply 320.16W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2230 | Americas - 79 |
|
$130.2922 / $153.3706 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLG-320H-24A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-24A
Mean Well
AC-DC Regulated Power Supply Module, 320.16W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 94.5% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 13.34 A | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | 21 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 320.16 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 2.58 s | |
Width | 90 mm |