Part Details for HLG-320H-48 by Mean Well
Overview of HLG-320H-48 by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for HLG-320H-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4612
|
Newark | Led Driv, Constant Current/Volt, 321.6W, Power Supply Applications:-, Output Power Max:321.6W, Output Voltage Max:48V, Output Current:6.7A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-320H-48 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$127.7300 | Buy Now |
DISTI #
1866-2489-ND
|
DigiKey | LED DRVR CC/CV AC/DC 48V 6.7A Min Qty: 1 Lead time: 12 Weeks Container: Box |
359 In Stock |
|
$104.5750 / $111.3200 | Buy Now |
DISTI #
709-HLG-320H-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 6.7A - Bulk (Alt: 709-HLG-320H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HLG-320H-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 6.7A - Boxed Product (Development Kits) (Alt: HLG-320H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$96.1000 | Buy Now |
DISTI #
709-HLG320H-48
|
Mouser Electronics | LED Power Supplies 321.6W 48V 6.7A IP67 W/Cable RoHS: Compliant | 9 |
|
$95.9300 / $111.3200 | Buy Now |
DISTI #
70387579
|
RS | Power Supply, AC-DC,48V,6.7A,100-305V In, Sealed, PFC, LED Driver, HLG-320H Series | MEAN WELL HLG-320H-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 2 |
|
$100.1900 / $111.3200 | Buy Now |
|
Future Electronics | 100 - 277Vac, 321.6W, 6700mA, 24-48V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$110.8800 / $116.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 321.6W - Fixed: 48 Vdc @ 6,700mA - Dim: No RoHS: Compliant |
44 In Stock |
|
$85.0000 / $96.1000 | Buy Now |
DISTI #
709-HLG-320H-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 6.7A - Bulk (Alt: 709-HLG-320H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HLG-320H-48
|
Avnet Americas | LED DRVR Module 1-CH IP67 48V 6.7A - Boxed Product (Development Kits) (Alt: HLG-320H-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$96.1000 | Buy Now |
Part Details for HLG-320H-48
HLG-320H-48 CAD Models
HLG-320H-48 Part Data Attributes:
|
HLG-320H-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-320H-48
Mean Well
1 Output, 321.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 252 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.7 A | |
Output Voltage-Max | 42.42 V | |
Output Voltage-Min | 41.58 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVER CURRENT; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 43.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 321.6 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 2.58 s |