Part Details for HLG-80H-C350AB by Mean Well
Overview of HLG-80H-C350AB by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLG-80H-C350AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HLG-80H-C350AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 16 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.6269 | Buy Now |
DISTI #
HLG-80H-C350AB
|
Avnet Americas | LED Driver Module 1-10V/Analog/PWM/Resistance 210mA to 350mA Single-OUT 128V to 257/167V to 257V 89.95W Wire Leaded - Boxed Product (Development Kits) (Alt: HLG-80H-C350AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
709-HLG-80H-C350AB
|
Mouser Electronics | LED Power Supplies 89.9W 167-257V 350mACC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$39.7200 / $46.3300 | Order Now |
DISTI #
75075955
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 90W, 350mA, HLG-80H-C Series | MEAN WELL HLG-80H-C350AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$40.1300 / $44.5200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.6700 | Buy Now |
|
Onlinecomponents.com | 90W Constant Current LED Driver - 210 to 350mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$39.0000 / $44.1000 | Buy Now |
DISTI #
HLG-80H-C350AB
|
TME | Power supply: switched-mode, LED, 89.95W, 167÷257VDC, 210÷350mA Min Qty: 1 | 6 |
|
$39.5500 / $44.1000 | Buy Now |
DISTI #
000000000005945231
|
Sager | LED Power Supplies 89.9W 167-257V 350mACC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$38.9800 / $44.0800 | Buy Now |
|
Master Electronics | 90W Constant Current LED Driver - 210 to 350mA - Io Pot Adjustment - 3 Way Dimming Function | 0 |
|
$39.0000 / $44.1000 | Buy Now |
Part Details for HLG-80H-C350AB
HLG-80H-C350AB CAD Models
HLG-80H-C350AB Part Data Attributes:
|
HLG-80H-C350AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-80H-C350AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |