-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 15W, 300ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLM01510Z300R0JJ
|
Avnet Americas | Res Wirewound 300 Ohm 5% 15W ±30ppm/°C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLM01510Z300R0JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9845 / $12.0407 | Buy Now |
DISTI #
HLM01510Z300R0JJ
|
Avnet Americas | Res Wirewound 300 Ohm 5% 15W ±30ppm/°C Ceramic Hi Temp Sil Mini-Flat RDL Lug Bolt-On Skin Pack - Bulk (Alt: HLM01510Z300R0JJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9845 / $12.0407 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLM01510Z300R0JJ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HLM01510Z300R0JJ
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 15W, 300ohm, 5% +/-Tol, 30ppm/Cel, Chassis Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Silicon Coat | |
JESD-609 Code | e0 | |
Manufacturer Series | HLM | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.71 mm | |
Package Length | 39.67 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 15 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | HLM | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | LUG | |
Tolerance | 5% |