Part Details for HLMP-0504-B0000 by Broadcom Limited
Overview of HLMP-0504-B0000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-0504-B0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HLMP-0504-B0000-ND
|
DigiKey | LED GRN DIFFUSED RECTANGULAR T/H Min Qty: 14000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3143 | Buy Now |
DISTI #
HLMP-0504-B0000
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin Bulk - Bulk (Alt: HLMP-0504-B0000) RoHS: Compliant Min Qty: 14000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2720 / $0.3200 | Buy Now |
DISTI #
630-HLMP-0504-B0000
|
Mouser Electronics | Standard LEDs - Through Hole Lamp Green RoHS: Compliant | 0 |
|
$0.3070 / $0.3130 | Order Now |
DISTI #
HLMP-0504-B0000
|
EBV Elektronik | LED Uni-Color Green 565nm 2-Pin Bulk (Alt: HLMP-0504-B0000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HLMP-0504-B0000
HLMP-0504-B0000 CAD Models
HLMP-0504-B0000 Part Data Attributes
|
HLMP-0504-B0000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-0504-B0000
Broadcom Limited
Single Color LED, High Performance Green, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 7.305 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0504-B0000
This table gives cross-reference parts and alternative options found for HLMP-0504-B0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0504-B0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0503 | Single Color LED, High Performance Green, Diffused, 7.6mm | Hewlett Packard Co | HLMP-0504-B0000 vs HLMP-0503 |
HLMP-0503 | Single Color LED, High Efficiency Green, Tinted Diffused, 7.4mm, 2.50 X 7.40 MM, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | HLMP-0504-B0000 vs HLMP-0503 |
HLMP-0504-B0000 | SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0504-B0000 vs HLMP-0504-B0000 |
HLMP-0503 | Single Color LED, Green, Diffused, 7.4mm, | Fairchild Semiconductor Corporation | HLMP-0504-B0000 vs HLMP-0503 |