Part Details for HLMP-1401-EF000 by Avago Technologies
Overview of HLMP-1401-EF000 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1401-EF000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 4000 |
|
RFQ |
Part Details for HLMP-1401-EF000
HLMP-1401-EF000 CAD Models
HLMP-1401-EF000 Part Data Attributes:
|
HLMP-1401-EF000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-1401-EF000
Avago Technologies
T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.05 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1401-EF000
This table gives cross-reference parts and alternative options found for HLMP-1401-EF000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1401-EF000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1485-OPTION-S02 | Single Color LED, Yellow, Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1401-EF000 vs HLMP-1485-OPTION-S02 |
HLMP-1485-S02 | Single Color LED, Yellow, T-1, 3mm | Agilent Technologies Inc | HLMP-1401-EF000 vs HLMP-1485-S02 |
HLMP-1401-EF0DD | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-EF000 vs HLMP-1401-EF0DD |
HLMP-1485-S02 | Single Color LED, Yellow, T-1, 3mm | Broadcom Limited | HLMP-1401-EF000 vs HLMP-1485-S02 |
HLMP-1485-S02 | T-1 SINGLE COLOR LED, YELLOW, 3mm | Avago Technologies | HLMP-1401-EF000 vs HLMP-1485-S02 |
HLMP-1401-EF002 | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-EF000 vs HLMP-1401-EF002 |
HLMP-1485-S02 | Single Color LED, Yellow, T-1, 3mm | Hewlett Packard Co | HLMP-1401-EF000 vs HLMP-1485-S02 |
HLMP-1401-EF000 | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-EF000 vs HLMP-1401-EF000 |
HLMP-1401-EF0EE | Single Color LED, Yellow, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1401-EF000 vs HLMP-1401-EF0EE |
HLMP-1401-EF0DD | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1401-EF000 vs HLMP-1401-EF0DD |