Part Details for HLMP-1700 QTC by Broadcom Limited
Overview of HLMP-1700 QTC by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-1700 QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66S8005
|
Bürklin Elektronik | LED, THT, Ø 3 mm, red, 635 nm, 0.002 cd, 50°, HLMP-1700 QTC Min Qty: 5 | 675 |
|
$0.1802 / $0.2606 | Buy Now |