Part Details for HLMP-2655-EF000 by Avago Technologies
Overview of HLMP-2655-EF000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2655BIGN-H16#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 | |
LTC2655CGN-L12#PBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 | |
LTC2655IGN-L12#TRPBF | Analog Devices | 4x I2C 16-/12-B R2R DACs w/ 10 |
Part Details for HLMP-2655-EF000
HLMP-2655-EF000 CAD Models
HLMP-2655-EF000 Part Data Attributes
|
HLMP-2655-EF000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-2655-EF000
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 8.89mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.013 cd | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of LEDs in Array | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | SQUARE | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 7.62 mm |
Alternate Parts for HLMP-2655-EF000
This table gives cross-reference parts and alternative options found for HLMP-2655-EF000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2655-EF000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-2655-EF000 | Single Color LED, High Efficiency Red, 8.89mm | Broadcom Limited | HLMP-2655-EF000 vs HLMP-2655-EF000 |