HLMP-2655-EF000
Description: Single Color LED, High Efficiency Red, 8.89mm

Overview of HLMP-2655-EF000 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2655BIGN-H16#PBF Analog Devices 4x I2C 16-/12-B R2R DACs w/ 10
LTC2655CGN-L12#PBF Analog Devices 4x I2C 16-/12-B R2R DACs w/ 10
LTC2655IGN-L12#TRPBF Analog Devices 4x I2C 16-/12-B R2R DACs w/ 10

CAD Models for HLMP-2655-EF000 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HLMP-2655-EF000 by Broadcom Limited

HLMP-2655-EF000
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
BROADCOM INC
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Avago Technologies
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
JESD-609 Code
e1
Luminous Intensity-Min
0.013 cd
Luminous Intensity-Nom
45.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of LEDs in Array
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
6.223 mm
Packing Method
BULK
Peak Wavelength
635 nm
Shape
SQUARE
Size
8.89 mm
Surface Mount
NO
Terminal Finish
TIN SILVER COPPER
Terminal Pitch
7.62 mm
Want to compare parts?
  1. HLMP-2655-EF000
    Broadcom Limited
    Single Color LED, High Efficiency Red, 8.89mm
    VS

Alternate Parts for HLMP-2655-EF000

This table gives cross-reference parts and alternative options found for HLMP-2655-EF000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-2655-EF000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HLMP-2655-EF000 SINGLE COLOR LED, HIGH EFFICIENCY RED, 8.89mm Avago Technologies HLMP-2655-EF000 vs HLMP-2655-EF000

Related Parts for HLMP-2655-EF000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HLMP-2655-EF000 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HLMP-2655-EF000 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HLMP-2655-EF000 would you like to use for your alert(s)?
  • Please alert me when HLMP-2655-EF000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HLMP-2655-EF000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HLMP-2655-EF000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HLMP-2655-EF000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HLMP-2655-EF000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HLMP-2655-EF000 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: