-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Yellow, 8.89mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1251-5-ND
|
DigiKey | LED LT BAR 8.89X3.81MM QUAD YLW Min Qty: 1 Lead time: 22 Weeks Container: Tube |
29 In Stock |
|
$2.8343 / $6.6000 | Buy Now |
DISTI #
HLMP-2720
|
Avnet Americas | LED Uni-Color Yellow 583nm 16-Pin PDIP - Rail/Tube (Alt: HLMP-2720) RoHS: Compliant Min Qty: 1440 Package Multiple: 160 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.5582 / $3.0096 | Buy Now |
DISTI #
630-HLMP-2720
|
Mouser Electronics | LED Bars & Arrays Yellow Light Bar RoHS: Compliant | 489 |
|
$2.8100 / $6.5700 | Buy Now |
|
Quest Components | 14 |
|
$5.8200 / $8.7300 | Buy Now | |
DISTI #
HLMP-2720
|
EBV Elektronik | LED Uni-Color Yellow 583nm 16-Pin PDIP (Alt: HLMP-2720) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 24 Weeks, 0 Days | EBV - 1280 |
|
Buy Now | |
|
Neutron USA | LED Bars and Arrays Yellow Light Bar | 50 |
|
$64.6500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 160 | 960 |
|
$4.2300 / $4.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-2720
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-2720
Broadcom Limited
Single Color LED Array, Yellow, 8.89mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.006 cd | |
Luminous Intensity-Nom | 20 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of LEDs in Array | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.223 mm | |
Packing Method | BULK | |
Peak Wavelength | 583 nm | |
Shape | RECTANGULAR | |
Size | 8.89 mm | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 2.54 mm |