-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0067
|
Newark | Led, Red, T-1 3/4 (5Mm), 2.1Mcd, 626Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:10Ma, Forward Voltage:7.5V, Wavelength Typ:626Nm, Luminous Intensity:2.1Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Broadcom HLMP-3600 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 782 |
|
$0.2910 / $0.8670 | Buy Now |
DISTI #
516-1339-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
18268 In Stock |
|
$0.2311 / $0.7900 | Buy Now |
DISTI #
HLMP-3600
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3600) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
630-HLMP-3600
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 635nm 2.1mcd RoHS: Compliant | 16338 |
|
$0.2310 / $0.7900 | Buy Now |
DISTI #
HLMP-3600
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3600) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
HLMP-3600
|
TME | LED, 5mm, red, 2.1mcd, 60°, Front: convex, 5V, No.of term: 2 Min Qty: 1 | 0 |
|
$0.3600 / $0.8510 | RFQ |
DISTI #
HLMP-3600
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-3600) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
HLMP-3600
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin T-1 3/4 (Alt: HLMP-3600) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 10000 |
|
Buy Now | |
DISTI #
1003219
|
element14 Asia-Pacific | LED, 5MM, RED, 2.1MCD, 626NM RoHS: Compliant Min Qty: 1 Container: Each | 751 |
|
$0.3369 / $0.8293 | Buy Now |
DISTI #
1003219
|
Farnell | LED, 5MM, RED, 2.1MCD, 626NM RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 751 |
|
$0.3209 / $0.9029 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-3600
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-3600
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 7.5 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for HLMP-3600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-3600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-3600 | T-1 3/4 SINGLE COLOR LED, HIGH EFFICIENCY RED, 5mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-3600 vs HLMP-3600 |
HLMP-3600-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-3600 vs HLMP-3600-D0002 |
HLMP-3600-D0002 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3600 vs HLMP-3600-D0002 |
HLMP-3600 | Single Color LED, High Efficiency Red, Tinted Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | HLMP-3600 vs HLMP-3600 |
HLMP-3600 | Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | HLMP-3600 vs HLMP-3600 |